Filter Your Search
1 - 1 of 1 results
|
M80-8281246P
Harwin
|
Check for Price | Obsolete | 12 | 2 | 2.0066 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .1946 N | UL | -55 °C | 125 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 4.8006 mm | 120u inch | SURFACE MOUNT | 0.235 inch | 0.244 inch | 0.634 inch | HARWIN PLC | unknown |