Filter Your Search
1 - 10 of 11 results
|
M8340108K2001GGDSL
Vishay Intertechnologies
|
$10.6836 | No | Active | 2 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||||
|
M83401-08-K-2001-G-G
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 2 kΩ | 2 % | 480 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 2 kΩ | ISOLATED | 4 | NO | 5 ppm/°C | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-8 | compliant | EAR99 | 8533.21.00.50 | ||||||
|
M8340108K2001GG
Vishay Intertechnologies
|
Check for Price | No | No | Active | 2 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 2 kΩ | ISOLATED | 4 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, | not_compliant | EAR99 | 8533.21.00.50 | |||||||
|
M8340108K2001GGD03
Vishay Dale
|
Check for Price | No | No | Active | 2 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 | |||||||
|
M8340108K2001GGDSL
Vishay Dale
|
Check for Price | No | No | Active | 2 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 | |||||||
|
M8340108K2001GG
Vishay Techno
|
Check for Price | No | Transferred | 2 % | 360 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340108 | 2 kΩ | ISOLATED | 4 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 1 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | SIP | unknown | EAR99 | 8533.21.00.50 | ||||||||||||||||||
|
M8340108K2001GG
Vishay Dale
|
Check for Price | No | No | Active | 2 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 2 kΩ | ISOLATED | 4 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, | unknown | EAR99 | 8533.21.00.50 | |||||||
|
M8340108K2001GGS13
Vishay Intertechnologies
|
Check for Price | No | Active | 2 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.50 | |||||||||||
|
M8340108K2001GGD03
Vishay Intertechnologies
|
Check for Price | No | Active | 2 kΩ | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||||
|
M8340108K2001GGS13
Vishay Dale
|
Check for Price | Active | unknown |