Filter Your Search
1 - 7 of 7 results
|
M8340106K2200GGD03
Vishay Intertechnologies
|
$10.7114 | No | Active | 220 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 5 | 70 °C | 220 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340106K2200GG
Vishay Intertechnologies
|
Check for Price | No | No | Active | 2 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MSM | 200 mW | 220 Ω | ISOLATED | 5 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.50 | ||||||||||
|
M8340106K2200GGDSL
Vishay Intertechnologies
|
Check for Price | No | Active | 220 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 5 | 70 °C | 220 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340106K2200GG
Vishay Dale
|
Check for Price | No | No | Active | 2 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MSM | 200 mW | 220 Ω | ISOLATED | 5 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.50 | ||||||||||
|
M8340106K2200GGD03
Vishay Dale
|
Check for Price | No | No | Active | 220 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 5 | 70 °C | 220 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | |||
|
M8340106K2200GGDSL
Vishay Dale
|
Check for Price | No | No | Active | 220 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 5 | 70 °C | 220 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | |||
|
M8340106K2200GG
Vishay Techno
|
Check for Price | No | Transferred | 2 % | 600 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340106 | 220 Ω | ISOLATED | 5 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | , | unknown | EAR99 | 8533.21.00.50 |