Filter Your Search
1 - 2 of 2 results
|
M8340106M47R0JGD03
Vishay Dale
|
Check for Price | No | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 47 Ω | ISOLATED | 5 | 70 °C | 47 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | ||
|
M8340106M47R0JGD03
Vishay Intertechnologies
|
Check for Price | No | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 47 Ω | ISOLATED | 5 | 70 °C | 47 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant |