Filter Your Search
1 - 10 of 14 results
|
M8340108K1000GGD03
Vishay Intertechnologies
|
$6.1318 | No | Active | 100 Ω | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||||||
|
M8340108K1000GGS13
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.50 | ||||||||
|
M8340108K1000GGS13
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M8340108K1000GGD29
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M8340108K1000GG
Vishay Techno
|
Check for Price | No | Transferred | 2 % | 360 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340108 | 100 Ω | ISOLATED | 4 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 1 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | SIP | unknown | EAR99 | 8533.21.00.50 | |||||||||||||||
|
M8340108K1000GG
Defense Logistics Agency
|
Check for Price | Active | 100 Ω | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 Ω | ISOLATED | 4 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | FLAT | 3.43 mm | 4.76 mm | 19.89 mm | 2.49 mm | DEFENSE LOGISTICS AGENCY | SIP | unknown | |||||||||
|
M8340108K1000GG
Vishay Intertechnologies
|
Check for Price | No | No | Active | 100 Ω | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 Ω | ISOLATED | 4 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | ||||
|
M8340108K1000GGS14
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.50 | ||||||||
|
M8340108K1000GGDSL
Vishay Dale
|
Check for Price | No | No | Active | 100 Ω | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 | ||||
|
M8340108K1000GGD03
Vishay Dale
|
Check for Price | No | No | Active | 100 Ω | 2 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 |