Filter Your Search
1 - 10 of 4,930 results
|
M83513/03-B02N
ITT Interconnect Solutions
|
$23.1729 | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | B | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | MIL | -55 °C | 125 °C | PLUG | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
M83513/25-B01CP
Glenair Inc
|
$34.1655 | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.33 inch | 1.39 inch | 0.109 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | Glenair | |||||||||
|
M83513/25-B01CN
ITT Interconnect Solutions
|
$40.8399 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/04-B02N
Cinch Connectivity Solutions
|
$41.8668 | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S15P0 | GOLD (50) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | |||||||||||
|
M83513/25-B01CP
ITT Interconnect Solutions
|
$42.8590 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/22-C01CN
ITT Interconnect Solutions
|
$48.1269 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/03-B02N
AirBorn Inc
|
$49.1407 | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | compliant | ||||||||||||||||||
|
M83513/03-B02N
Cinch Connectivity Solutions
|
$49.7260 | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | 94V-0 | -55 °C | 125 °C | PLUG | S15P0 | GOLD (50) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | |||||||||||
|
M83513/22-C01CP
ITT Interconnect Solutions
|
$50.1276 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/22-D02CP
ITT Interconnect Solutions
|
$51.2655 | Active | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | D | METAL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | HOLE .096 | PLUG | S25P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 1.74 inch | 0.14 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |