Filter Your Search
1 - 10 of 10 results
|
M83513/03-A02N
ITT Interconnect Solutions
|
$17.1886 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/03-A02N
Cinch Connectivity Solutions
|
$21.4944 | Active | 9 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | A | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | 94V-0 | -55 °C | 125 °C | PLUG | S9P0 | GOLD (50) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.775 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.30 | ||||||||||||
|
M83513/03-A02N
Glenair Inc
|
$96.6046 | Yes | Active | 9 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD (50) OVER NICKEL (30) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | e4 | MIL | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.31 inch | 0.233 inch | 0.785 inch | GLENAIR INC | compliant | Glenair | ||||||||||||||||||||
|
M83513/03-A02N
Cristek Interconnects Inc
|
Check for Price | Active | 9 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S9P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.775 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||||
|
M83513/03A02N
TE Connectivity / Deutsch
|
Check for Price | Active | 9 | MALE | CABLE | POLYETHERIMIDE | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | DEUTSCH CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M83513/03A02N
Bel Fuse
|
Check for Price | Active | 9 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | A | METAL | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | e4 | YES | MIL | -55 °C | 125 °C | PLUG | S9P0 | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.775 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
M83513/03-A02N
Amphenol Corporation
|
Check for Price | Active | 9 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S9P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.775 inch | AMPHENOL CORP | unknown | Amphenol | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
M83513/03-A02N
TE Connectivity
|
Check for Price | Yes | Active | 9 | 2 | 1.27 mm | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 3A | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | PLUG | S9P0 | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | NO | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.775 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||
|
M83513/03-A02N
Defense Logistics Agency
|
Check for Price | Active | 9 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | PLASTIC | A | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S9P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.775 inch | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||
|
M83513/03A02N
TE Connectivity
|
Check for Price | Active | 9 | MALE | CABLE | POLYETHERIMIDE | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown |