Filter Your Search
1 - 4 of 4 results
|
M83513/04-H14P
Glenair Inc
|
$1,351.9704 | Yes | Active | 100 | 4 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | e4 | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.394 inch | 0.234 inch | 2.17 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
M83513/04-H14P
HiRel Connectors Inc
|
Check for Price | Active | 100 | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | PLASTIC | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S100P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.384 inch | 0.224 inch | 2.16 inch | HI REL CONNECTORS INC | unknown | |||||||||
|
M83513/04-H14P
Defense Logistics Agency
|
Check for Price | Active | 100 | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | PLASTIC | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S100P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.384 inch | 0.224 inch | 2.16 inch | DEFENSE LOGISTICS AGENCY | unknown | |||||||||
|
M83513/04-H14P
Amphenol Corporation
|
Check for Price | Active | 100 | FEMALE | CABLE AND PANEL | POLYPHENYLENE SULFIDE | H | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | AMPHENOL CORP | unknown |