Filter Your Search
1 - 2 of 2 results
|
M83513/12-H01NT
Glenair Inc
|
Check for Price | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | H | METAL | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .125 | PLUG | S100P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.42 inch | 1.01 inch | 2.175 inch | 0.109 inch | GLENAIR INC | compliant | |||
|
M83513/12-H01NT
Amphenol Corporation
|
Check for Price | Active | 100 | 4 | 8 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | POLYPHENYLENE SULFIDE | H | METAL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | POLARIZED HOUSING | 0.14 N | NO | NO | YES | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN_SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | NICKEL | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | AMPHENOL CORP | unknown |