Filter Your Search
1 - 5 of 5 results
|
M83513/21-H01CP
AirBorn Inc
|
$240.8392 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | H | METAL | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | S100P0 | Tin/Lead (Sn/Pb) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.42 inch | 0.765 inch | 2.78 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | AirBorn | |||||
|
M83513/21-H01CP
Glenair Inc
|
$623.4661 | No | Active | 100 | 4 | 2.54 mm | 4 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.42 inch | 0.765 inch | 2.78 inch | 0.109 inch | GLENAIR INC | compliant | ||||||||||
|
M83513/21-H01CP
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | S100P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | YELLOW CHROMATE/CADMIUM | SOLDER | 0.42 inch | 0.765 inch | 2.78 inch | 0.109 inch | ITT CANNON | compliant | |||||||||||
|
M83513/21-H01CP
Amphenol FCi
|
Check for Price | Active | 100 | 4 | 2.54 mm | 8 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | HOLE .087-.098 | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.46 inch | 0.55 inch | 3.07 inch | 0.109 inch | FCI | unknown | Amphenol | |||||||||||||||||||||||||||
|
M83513/21-H01CP
Amphenol Corporation
|
Check for Price | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | H | METAL | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | S100P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.42 inch | 0.765 inch | 2.78 inch | 0.109 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol |