Filter Your Search
1 - 2 of 2 results
|
M83513/28-B02PW
Glenair Inc
|
Check for Price | No | Active | 15 | 2 | 2.54 mm | 4 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | STAINLESS STEEL | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 UNC | PLUG | Tin/Lead (Sn60Pb40) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | SOLDER | 0.31 inch | 0.355 inch | 0.935 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
M83513/28-B02PW
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | B | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown |