Filter Your Search
1 - 3 of 3 results
|
M83536/18-024L
Microsemi Corporation
|
Check for Price | Transferred | 1.932 W | 405 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 69 mA | 14.5 V | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | MIL-PRF-83536/18 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 25.65 mm | 26.04 mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||||||||||
|
M83536/18-024L
Esterline Power Systems
|
Check for Price | Active | 1.932 W | 405 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 69 mA | 14.5 V | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | MIL-PRF-83536/18 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 25.65 mm | 26.04 mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
M83536/18-024L
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 1.932 W | 405 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 69 mA | 18 V | 14.5 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | MIL-PRF-83536/18 | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 16 | 4 FORM C | HERMETICALLY SEALED | NO | Tin Lead | SOLDER | 25.78 mm | 25.65 mm | 25.78 mm | 25.78mm x 25.78mm x 25.65mm | 0.0075996951993904 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 |