Filter Your Search
1 - 3 of 3 results
|
M83536/26-002L
DRI Relays Inc
|
Check for Price | Transferred | 3.724 W | 210 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 133 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26.75 mm | 25.65 mm | 37.67 mm | 37.67mm x 26.75mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||||||
|
M83536/26-002L
First Switchtech
|
Check for Price | Active | 28 V | 3.724 W | 210 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 133 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | 19 | 6 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26.75 mm | 25.65 mm | 37.67 mm | 37.67mm x 26.75mm x 25.65mm | FIRST SWITCHTECH | unknown | ||||
|
M83536/26-002L
STPI Siege Social
|
Check for Price | Transferred | 28 V | 3.724 W | 210 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 133 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 19 | 6 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26.75 mm | 25.65 mm | 37.67 mm | 37.67mm x 26.75mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 |