Parametric results for: M93C86-RDW3TP/K under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m93c86rdw3tpk
Select parts from the table below to compare.
Compare
Compare
M93C86-RDW3TP/K
STMicroelectronics
$0.3884 Yes Active 16.384 kbit 16 1KX16 2.5 V 2 MHz EEPROM 8 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 1.8 V CMOS AUTOMOTIVE 4 ms R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics