Filter Your Search
1 - 4 of 4 results
|
MA1.5KE250AE3
Microchip Technology Inc
|
$13.0372 | Yes | Active | 1.52 W | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | HIGH RELIABILITY | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | ||||||||||
|
MA1.5KE250AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 344 V | 1.52 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | HIGH RELIABILITY | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||
|
MA1.5KE250AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 344 V | 1.52 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | HIGH RELIABILITY | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MA1.5KE250AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.52 W | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | HIGH RELIABILITY | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 |