Filter Your Search
1 - 5 of 5 results
|
MACH111-7JC/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 6 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 133 MHz | MACROCELL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||
|
MACH111-7JC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 2 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 95 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | COMMERCIAL | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | unknown | LCC | QCCJ, | 44 | EE PLD | ||||||||||||||
|
MACH111-7JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 9.5 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | NO | 87 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||
|
MACH111-7JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 2 | 32 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 95 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | unknown | LCC | PLASTIC, LCC-44 | 44 | 8542.39.00.01 | |||
|
MACH111-7JC
AMD
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL ... more | 95 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | LCC | PLASTIC, LCC-44 | 44 | 8542.39.00.01 |