Filter Your Search
1 - 1 of 1 results
|
MAL212835109E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 32.175 mA | 20 % | 2820 | 20 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 128SAL-RPM | 4 µA | 128 SAL-RPM | 0.1 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5.2 mm | WIRE | 10 mm | 7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 2820 | unknown | EAR99 |