Parametric results for: MAX1480BEPI%2B under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1480bepi
Select parts from the table below to compare.
Compare
Compare
MAX1480BEPI+
Maxim Integrated Products
$17.7004 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 3 µs LINE TRANSCEIVER HYBRID COMMON I/O; ISOLATED DATA INTERFACE YES EIA-422; EIA-485 1 1.5 V 3 µs 45 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 36.83 mm 5.08 mm 15.24 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP28,.6 28 compliant EAR99 8542.39.00.01
MAX1480BEPI+
Analog Devices Inc
$31.6481 Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 3 µs LINE TRANSCEIVER HYBRID COMMON I/O; ISOLATED DATA INTERFACE YES EIA-422; EIA-485 1 1.5 V 3 µs 45 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 36.83 mm 5.08 mm 15.24 mm 28-PDIP-600_MIL 28 28-PDIP-600_MIL 1999-05-27 Analog Devices
MAX1480BEPI
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 3 µs LINE TRANSCEIVER CMOS COMMON I/O; ISOLATED DATA INTERFACE YES EIA-422; EIA-485 1 1.5 V 2 mA COMPLEMENTARY 3 µs 45 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 36.83 mm 5.08 mm 15.24 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant EAR99 8542.39.00.01