Parametric results for: MAX1655EEE+T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1655eeet
Select parts from the table below to compare.
Compare
Compare
MAX1655EEE+T
Analog Devices Inc
Check for Price Yes Active 15 V 30 V 4.5 V YES PUSH-PULL 350 kHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 1998-04-07 Analog Devices
MAX1655EEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V 30 V 4.5 V YES PUSH-PULL 350 kHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP16,.25 compliant EAR99 8542.39.00.01
MAX1655EEE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V 30 V 4.5 V YES PUSH-PULL 350 kHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 not_compliant EAR99 8542.39.00.01