Filter Your Search
1 - 2 of 2 results
|
MAX17575ATC+T
Maxim Integrated Products
|
$2.6580 | Yes | Transferred | 24 V | 60 V | 4.5 V | 900 mV | 54 V | 2.8 A | 24 V | YES | BUCK | 2.45 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC12,.12,20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX17575ATC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 60 V | 4.5 V | 900 mV | 54 V | 2.8 A | 24 V | YES | BUCK | 2.45 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | 12-LFCSP-3X3X0.75 | 12 | 12-LFCSP-3X3X0.75 | 2017-09-07 | Analog Devices |