Filter Your Search
1 - 10 of 890 results
|
MAX20020ATBA/V+
Maxim Integrated Products
|
$0.6957 | Yes | Transferred | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MAX20019ATBA/V+
Maxim Integrated Products
|
$0.6957 | Yes | Transferred | 3.3 V | 17 V | 3.5 V | YES | BUCK | 3.2 MHz | ALSO HAS 1.8V O/P VOLTAGE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX20029DATIA/V+
Maxim Integrated Products
|
$0.9647 | Yes | Transferred | SWITCHING REGULATOR | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
MAX20075ATCB/V+
Maxim Integrated Products
|
$1.1529 | Yes | Transferred | 14 V | 3.3 V | 36 V | 3.5 V | 3 V | 10 V | 600 mA | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TDFN-12 | compliant | EAR99 | 8542.39.00.01 | 2019-10-21 | |||||||||||
|
MAX20075ATCA/V+
Maxim Integrated Products
|
$1.1529 | Yes | Transferred | 14 V | 5 V | 36 V | 3.5 V | 3 V | 10 V | 600 mA | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-10-21 | |||||||||||
|
MAX20075ATCC/V+
Maxim Integrated Products
|
$1.1529 | Yes | Transferred | 14 V | 36 V | 3.5 V | 1 V | 3 V | 600 mA | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TDFN-12 | compliant | EAR99 | 8542.39.00.01 | 2019-10-21 | ||||||||||||
|
MAX20076ATCB/V+
Maxim Integrated Products
|
$1.1918 | Yes | Transferred | 14 V | 3.3 V | 36 V | 3.5 V | 3 V | 10 V | 1.2 A | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TDFN-12 | compliant | EAR99 | 8542.39.00.01 | 2019-10-21 | |||||||||||
|
MAX20076ATCC/V+
Maxim Integrated Products
|
$1.1918 | Yes | Transferred | 14 V | 36 V | 3.5 V | 1 V | 3 V | 1.2 A | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TDFN-12 | compliant | EAR99 | 8542.39.00.01 | 2019-10-21 | ||||||||||||
|
MAX20043FGEEB/V+
Maxim Integrated Products
|
$1.3791 | Yes | Transferred | 3.3 V | 3 V | 3.6 V | 10 µA | +5.67V | 1 | YES | NO | USB supply voltage is 4.75 to 5.5v and nominal 5v | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.89 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP16,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX20044FGEEA/V+
Maxim Integrated Products
|
$1.5378 | Yes | Transferred | 3.3 V | 3 V | 3.6 V | 10 µA | +5.67V | 1 | YES | NO | USB supply voltage is 4.75 to 5.5v and nominal 5v | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.89 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP16,.25 | unknown | EAR99 | 8542.39.00.01 |