Parametric results for: MAX202EEPE under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max202eepe
Select parts from the table below to compare.
Compare
Compare
MAX202EEPE+
Maxim Integrated Products
$4.4646 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AA, DIP-16 16 compliant EAR99 8542.39.00.01
MAX202EEPE+
Analog Devices Inc
$8.7168 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 16-PDIP-300_MIL 0.300 INCH, PLASTIC, MS-001AA, DIP-16 16 compliant 16-PDIP-300_MIL 1995-09-27 Analog Devices
MAX202EEPE
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 245 20 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01