Filter Your Search
1 - 3 of 3 results
|
MAX3374EEKA+T
Maxim Integrated Products
|
$1.7234 | Yes | Yes | Transferred | 1.8 V | 3.3 V | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | BICMOS | 1.6 µs | 2 | LATCH | TRUE | 300 µA | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX3374EEKA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 2 | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178BA, SOT-23, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX3374EEKA-TG077
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | INTERFACE CIRCUIT | BICMOS | 1 | 5.5 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | 8542.39.00.01 |