Parametric results for: MAX3443EEPA+ under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max3443eepa
Select parts from the table below to compare.
Compare
Compare
MAX3443EEPA+
Maxim Integrated Products
$5.1178 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485; TIA-485 1 1.5 V 1 mA 85 ns 10 mA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX3443EEPA+
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485; TIA-485 1 1.5 V 1 mA 85 ns 10 mA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 8-PDIP-300_MIL ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 2002-11-18 Analog Devices
MAX3443EEPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 1 mA 2 µs 10 mA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01