Filter Your Search
1 - 2 of 2 results
|
MAX366CPA+
Maxim Integrated Products
|
$2.6055 | Yes | Yes | Obsolete | 22 V | NO | -22 V | 100 Ω | SPST | CMOS | SIGNAL LINE CIRCUIT PROTECTOR | 1 | 3 | 18 V | 2.25 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX366CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 22 V | NO | -22 V | 100 Ω | SPST | CMOS | SIGNAL LINE CIRCUIT PROTECTOR | 1 | 3 | 18 V | 2.25 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |