Filter Your Search
1 - 3 of 3 results
|
MAX4222ESD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 mV | 200 MHz | 600 V/us | 12 µA | 28 mA | 4 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4222ESD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 200 MHz | 600 V/us | 12 µA | 28 mA | 4 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4222ESD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 200 MHz | 600 V/us | 12 µA | 28 mA | 4 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 1997-12-04 | Analog Devices |