Filter Your Search
1 - 2 of 2 results
|
MAX4246ASA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 0.4 V/us | 100 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 17780 | NO | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2001-05-16 | Analog Devices | |||||
|
MAX4246ASA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 mV | 0.4 V/us | 100 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 17780 | NO | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |