Filter Your Search
1 - 3 of 3 results
|
MAX4461TETT+T
Maxim Integrated Products
|
$2.6857 | Yes | Yes | Transferred | 1.9 mV | 2.5 MHz | 0.25 V/us | 100 pA | 1.1 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.25 % | 6 V | INDUSTRIAL | 100 | 1 | S-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC6,.12,38 | 6 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4461TETT+T
Rochester Electronics LLC
|
Check for Price | No | Active | 1.9 mV | 2.5 MHz | 0.5 V/us | 100 pA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.25 % | 6 V | INDUSTRIAL | 100 | 1 | S-XDSO-N6 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | 6 | unknown | |||||||||||
|
MAX4461TETT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.9 mV | 2.5 MHz | 0.25 V/us | 100 pA | 1.1 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.25 % | 6 V | INDUSTRIAL | 100 | 1 | S-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | 6-LFCSP-3X3X0.75 | 6 | 6-LFCSP-3X3X0.75 | 2002-04-07 | Analog Devices |