Filter Your Search
1 - 8 of 8 results
|
MAX4541ESA+
Maxim Integrated Products
|
$1.2253 | Yes | Yes | Transferred | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4541ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4541ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4541ESA
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MAX4541ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4541ESA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SO-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1997-04-12 | Analog Devices | |||||
|
MAX4541ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SO-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1997-04-12 | Analog Devices | |||||
|
MAX4541ESA-T
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |