Filter Your Search
1 - 5 of 5 results
|
MAX4553CEE+
Maxim Integrated Products
|
$2.1452 | Yes | Yes | Obsolete | 5 V | YES | -5 V | 120 Ω | 1 Ω | 110 ns | 90 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX4553CEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 120 Ω | 1 Ω | 125 ns | 100 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | HSSOP, SSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||
|
MAX4553CEE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 120 Ω | 1 Ω | 125 ns | 100 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | unknown | |||||||||
|
MAX4553CEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 120 Ω | 1 Ω | 125 ns | 100 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | HSSOP, SSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MAX4553CEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 120 Ω | 1 Ω | 110 ns | 90 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |