Filter Your Search
1 - 4 of 4 results
|
MAX4748EBE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 50 Ω | 200 mΩ | 150 ns | 60 ns | SPST | CMOS | NC | 1 | 4 | 72 dB | 11 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 2 X 2 MM, UCSP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX4748EBE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 50 Ω | 200 mΩ | 150 ns | 60 ns | SPST | CMOS | NC | 1 | 4 | 72 dB | 11 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA16,4X4,20 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4748EBE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | 60 Ω | 150 ns | DPDT | CMOS | NC | 4 | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | FBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, FINE PITCH | MATTE TIN | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | FBGA, BGA16,4X4,20 | compliant | 8542.39.00.01 | |||||||||||||||||
|
MAX4748EBE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 60 Ω | 150 ns | DPDT | CMOS | NC | 4 | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | FBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 |