Filter Your Search
1 - 10 of 20 results
|
MAX4760ETX+
Maxim Integrated Products
|
$4.7059 | Yes | Yes | Transferred | 3 V | YES | 3.5 Ω | 200 mΩ | 140 ns | 50 ns | DPDT | CMOS | 2 | 4 | 100 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4760ETX+T
Maxim Integrated Products
|
$5.6384 | Yes | Yes | Transferred | 3 V | YES | 3.5 Ω | 200 mΩ | 150 ns | 60 ns | DPDT | CMOS | 2 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4760EWX+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 3.5 Ω | 200 mΩ | 140 ns | 50 ns | DPDT | CMOS | 2 | 4 | 100 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | 36-WLCSP-N/A | 36 | 36-WLCSP-N/A | 2004-05-27 | Analog Devices | ||||||||
|
MAX4760EBX+TW
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | DPDT | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MAX4760EWX+
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 4 Ω | 140 ns | CMOS | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 36-WLCSP-N/A | 36 | 36-WLCSP-N/A | 2004-05-27 | ||||||||||||||||||||
|
MAX4760EWX+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 4 Ω | 140 ns | CMOS | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | FBGA, BGA36,6X6,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX4760EBX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 3.5 Ω | 200 mΩ | 140 ns | 50 ns | DPDT | CMOS | 4 | 4 | 100 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 3 X 3 MM, UCSP-36 | 36 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4760ETX+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 3.5 Ω | 200 mΩ | 150 ns | 60 ns | DPDT | CMOS | 2 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | 36-LFCSP-6X6X0.75 | 36 | 36-LFCSP-6X6X0.75 | 2004-05-27 | Analog Devices | ||||||||
|
MAX4760ETX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 3.5 Ω | 200 mΩ | 140 ns | 50 ns | DPDT | CMOS | 2 | 4 | 100 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4760ETX+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 3.5 Ω | 200 mΩ | 140 ns | 50 ns | DPDT | CMOS | 2 | 4 | 100 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | 36-LFCSP-6X6X0.75 | 36 | 36-LFCSP-6X6X0.75 | 2004-05-27 | Analog Devices |