Parametric results for: MAX4781EGE+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max4781ege
Select parts from the table below to compare.
Compare
Compare
MAX4781EGE-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 1 Ω 300 mΩ 25 ns 15 ns 10 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 75 dB 1 µA 3.6 V 1.6 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e0 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 16 not_compliant EAR99 8542.39.00.01
MAX4781EGE+T
Analog Devices Inc
Check for Price Yes Active SINGLE-ENDED MULTIPLEXER e3 1 260 30 Matte Tin (Sn) 16-LFCSP-4X4X0.85 16 16-LFCSP-4X4X0.85 2002-08-09 Analog Devices
MAX4781EGE+
Maxim Integrated Products
Check for Price Yes Yes Transferred SINGLE-ENDED MULTIPLEXER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX4781EGE
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 1 Ω 300 mΩ 25 ns 15 ns 10 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 75 dB 1 µA 3.6 V 1.6 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e0 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 16 not_compliant EAR99 8542.39.00.01
MAX4781EGE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred SINGLE-ENDED MULTIPLEXER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX4781EGE+
Analog Devices Inc
Check for Price Yes Active SINGLE-ENDED MULTIPLEXER e3 1 260 30 Matte Tin (Sn) 16-LFCSP-4X4X0.85 16 16-LFCSP-4X4X0.85 2002-08-09 Analog Devices