Filter Your Search
1 - 2 of 2 results
|
MAX4834EUT33C-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 3.3 V | 103 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 165 mV | 6 V | 0.0045 % | 1 | 3.366 V | 3.234 V | BICMOS | 2 % | R-PDSO-G6 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, TSOP6,.11,37 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MAX4834EUT33C+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5.5 V | 2.5 V | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 165 mV | 1 | 3.366 V | 3.234 V | BICMOS | 2 % | R-PDSO-G6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | ROHS COMPLIANT, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |