Filter Your Search
1 - 2 of 2 results
|
MAX4842AELT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 4 V | 1.2 V | 28 V | 160 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-XDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | VSON | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 1.5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | VSON, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4842AELT+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 V | 1.2 V | 28 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-XDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 1.5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, MICRO DFN-6 | 6 | unknown |