Parametric results for: MAX5420AEUA+ under Other Signal Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max5420aeua
Select parts from the table below to compare.
Compare
Compare
MAX5420AEUA+
Maxim Integrated Products
$7.6230 Yes Yes Transferred 5 V YES -5 V ANALOG CIRCUIT CMOS IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY -5.25 V -4.75 V 1 5.25 V 4.75 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8533.40.80.70
MAX5420AEUA
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V ANALOG CIRCUIT CMOS ALSO OPERATE AT 5V SINGLE SUPPLY -5.25 V -4.75 V 1 5.25 V 4.75 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 245 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MO-187C-AA, MICRO MAX PACKAGE-8 8 not_compliant EAR99 8533.40.80.70
MAX5420AEUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V ANALOG CIRCUIT CMOS IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY -5.25 V -4.75 V 1 5.25 V 4.75 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, 8 compliant 8542.39.00.01
MAX5420AEUA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V ANALOG CIRCUIT CMOS ALSO OPERATE AT 5V SINGLE SUPPLY -5.25 V -4.75 V 1 5.25 V 4.75 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 245 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MO-187C-AA, MICRO MAX PACKAGE-8 8 not_compliant 8542.39.00.01
MAX5420AEUA+
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V ANALOG CIRCUIT CMOS IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY -5.25 V -4.75 V 1 5.25 V 4.75 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 compliant 8-MINI_SO-N/A 2001-11-21 Analog Devices