Filter Your Search
1 - 3 of 3 results
|
MAX6400BS26+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | S-PBGA-B4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.1 mm | 1.1 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | BUMP, UCSP-4 | 4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6400BS26-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.2 V | 5.5 V | 1.75 µA | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | S-PBGA-B4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.1 mm | 1.1 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | BUMP, UCSP-4 | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6400BS26+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 1.75 µA | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | S-PBGA-B4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.1 mm | 1.1 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | BUMP, UCSP-4 | 4 | compliant | EAR99 | 8542.39.00.01 |