Filter Your Search
1 - 2 of 2 results
|
MAX6509CAUK+
Analog Devices Inc
|
Check for Price | Yes | Active | YES | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 165 µA | 300 mV | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.625 mm | 1.1 mm | 2.9 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2000-01-03 | Analog Devices | ||
|
MAX6509CAUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | YES | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 165 µA | 300 mV | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.625 mm | 1.1 mm | 2.9 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2000-01-03 | Analog Devices |