Filter Your Search
1 - 3 of 3 results
|
MAX6736XKYDD3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.2 V | 5.5 V | +2.188V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP6,.08 | 5 | compliant | EAR99 | 8542.31.00.01 | |||
|
MAX6736XKYDD3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | 1.2 V | 5.5 V | +0.79,2.19V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | EIAJ, SC-70, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6736XKYDD3+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.2 V | 5.5 V | 1 | YES | YES | VCC1 & VCC2 RESET THRESHOLD IS 2.188V & 0.788V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, EIAJ, SC-70, 5 PIN | 5 | unknown |