Filter Your Search
1 - 2 of 2 results
|
MAX8212MJA/883B
Analog Devices Inc
|
Check for Price | Active | 5 V | 2.2 V | 16.5 V | 20 µA | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | 1999-05-26 | Analog Devices | |||||||||
|
MAX8212MJA/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 2.2 V | 16.5 V | 20 µA | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | DIP | 8 | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 |