Filter Your Search
1 - 3 of 3 results
|
MAX9201EUE+T
Maxim Integrated Products
|
$5.7408 | Yes | Yes | Transferred | 7.5 mV | 7 µA | 7 ns | 4 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9201EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 7.5 mV | 1.5 nA | 7 ns | 4 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9201EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 7.5 mV | 7 µA | 7 ns | 4 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2001-04-26 | Analog Devices |