Filter Your Search
1 - 2 of 2 results
|
MAX9728AETC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2 | 22 kHz | VQCCN | 63 mW | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 5.5 mA | 4.5 V | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 12-LFCSP-3X3X0.75 | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-12 | 12 | 12-LFCSP-3X3X0.75 | compliant | 2006-01-26 | Analog Devices | |||||
|
MAX9728AETC+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2 | 22 kHz | VQCCN | 63 mW | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 5.5 mA | 4.5 V | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-12 | 12 | compliant | EAR99 | 8542.33.00.01 |