Filter Your Search
1 - 2 of 2 results
|
MAXQ610B-0000+
Maxim Integrated Products
|
$1.8893 | Yes | Yes | Transferred | 16 | 12 MHz | 65536 | 2048 | 12 MHz | 32 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.1 mA | 3.6 V | 1.7 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAXQ610B-0000+
Analog Devices Inc
|
Check for Price | Yes | Active | 16 | 12 MHz | 65536 | 2048 | 12 MHz | 32 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.1 mA | 3.6 V | 1.85 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | ANALOG DEVICES INC | 40-LFCSP-6X6X0.75 | 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | 40 | compliant | 40-LFCSP-6X6X0.75 | 2008-10-09 | Analog Devices |