Filter Your Search
1 - 2 of 2 results
|
MAXQ610J-0000+T
Analog Devices Inc
|
Check for Price | Yes | Active | 16 | 12 MHz | 65536 | 2048 | 12 MHz | 32 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.1 mA | 3.6 V | 1.85 V | COMMERCIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 44-LFCSP-7X7X0.75 | 44 | 44-LFCSP-7X7X0.75 | 2008-10-09 | Analog Devices | |||||
|
MAXQ610J-0000+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 16 | 12 MHz | 65536 | 2048 | 12 MHz | 32 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.1 mA | 3.6 V | 1.7 V | COMMERCIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.31.00.01 |