Filter Your Search
1 - 10 of 6,746 results
|
MB2411A2W30
NKK Switches
|
$3.2753 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | BRASS | 990.6 µm | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | NYLON | NON-ILLUMINATED | DIALLYL PHTHALATE | 5 | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.218 inch | 7.8994 mm | 25.9842 mm | 13.0048 mm | 0.28 inch | 0.169 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||
|
MB2411JG01-A
NKK Switches
|
$3.3634 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.03 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@28VDC | ON-(ON) | 1500VAC V | 1 GΩ | e4 | -15 °C | 70 °C | PANEL MOUNT | BLACK | GLOSS | POLYCARBONATE | 4.445 mm | GOLD OVER NICKEL | COPPER ALLOY | NYLON | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.331 inch | 7.8994 mm | 28.194 mm | 13.9954 mm | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||
|
MB2411E1W01
NKK Switches
|
$3.5020 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 990.6 µm | 1/4-40 | SILVER ALLOY | SILVER ALLOY | DIALLYL PHTHALATE | EPOXY | WAVE | NO | SOLDER LUG | 0.218 inch | 7.8994 mm | 9.525 mm | 13.0048 mm | 0.285 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||
|
MB2411E1W03
NKK Switches
|
$3.5304 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 990.6 µm | 1/4-40 | SILVER ALLOY | SILVER ALLOY | DIALLYL PHTHALATE | EPOXY | WAVE | NO | SOLDER | 0.218 inch | 7.8994 mm | 9.525 mm | 13.0048 mm | 0.285 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||
|
MB2411S1W06
NKK Switches
|
$3.5380 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 990.6 µm | 1/4-40 | SILVER ALLOY | SILVER ALLOY | DIALLYL PHTHALATE | EPOXY | WAVE | NO | WIRE WRAP | 0.218 inch | 7.8994 mm | 9.525 mm | 13.0048 mm | 0.35 inch | 0.75 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
MB2411S1G03
NKK Switches
|
$3.5380 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.03 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON | 0.4VA@28VDC | ON-(ON) | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 990.6 µm | 1/4-40 | COPPER | GOLD | DIALLYL PHTHALATE | EPOXY | WAVE | NO | SOLDER | 0.218 inch | 7.8994 mm | 9.525 mm | 13.0048 mm | 0.35 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
MB2411A1W01
NKK Switches
|
$3.6205 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 990.6 µm | 1/4-40 | SILVER ALLOY | SILVER ALLOY | DIALLYL PHTHALATE | EPOXY | WAVE | NO | SOLDER LUG | 0.218 inch | 7.8994 mm | 9.525 mm | 13.0048 mm | 0.28 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
MB2411A1W30
NKK Switches
|
$3.6540 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | BRASS | 990.6 µm | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | NYLON | NON-ILLUMINATED | DIALLYL PHTHALATE | 5 | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.218 inch | 7.8994 mm | 25.9842 mm | 13.0048 mm | 0.28 inch | 0.169 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||
|
MB2411S2W13
NKK Switches
|
$3.7323 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 70 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | 990.6 µm | 0.244 inch | UNTHREADED | SILVER | SILVER | SILVER | NYLON | NON-ILLUMINATED | DIALLYL PHTHALATE | 7 | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.218 inch | 8.001 mm | 30.734 mm | 15.7988 mm | 0.35 inch | 0.177 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||
|
MB2411E1W06-FC
NKK Switches
|
$3.7410 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 1 GΩ | e4 | -15 °C | 70 °C | THROUGH HOLE-STRAIGHT | 990.6 µm | 1/4-40 | SILVER ALLOY | SILVER ALLOY | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | WIRE WRAP | 0.218 inch | 7.8994 mm | 42.2402 mm | 13.0048 mm | 0.285 inch | 0.75 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches |