Filter Your Search
1 - 10 of 11 results
|
MB81464-15C
FUJITSU Limited
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 57 µA | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP | DIP, DIP18,.3 | 16 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB81464-15PV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.45 mm | 7.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QCCJ, | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MB81464-15PD
FUJITSU Limited
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 57 µA | MOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | FUJITSU LTD | LCC | QCCJ, LDCC18,.33X.53 | 18 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB81464-15PSZ
FUJITSU Limited
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 57 µA | MOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FUJITSU LTD | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB81464-15C
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MB81464-15CV
FUJITSU Limited
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.5 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB81464-15CV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.5 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
MB81464-15PD
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.45 mm | 7.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QCCJ, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB81464-15PSZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 8.26 mm | 25.88 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MB81464-15P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 22.05 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 |