Filter Your Search
1 - 4 of 4 results
|
MB96F348RSAPQC-GSE2
Spansion
|
Check for Price | Yes | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 32 MHz | 82 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e6 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MB96F348RSAPQC-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 32 MHz | 82 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e6 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MB96F348RSAPQC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 56 MHz | 557056 | 24576 | F2MC-16F | 16 | 24 | 32 MHz | 82 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 100 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e6 | 125 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MB96F348RSAPQC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 56 MHz | 557056 | 24576 | F2MC-16F | 16 | 24 | 32 MHz | 82 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 100 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e6 | 125 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |