Filter Your Search
1 - 4 of 4 results
|
MBM29F040A-90PD-X
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | FUJITSU LTD | PLASTIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MBM29F040A-90PD
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | FUJITSU SEMICONDUCTOR AMERICA INC | PLASTIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||||||||||||
|
MBM29F040A-90PD-X
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | FUJITSU LTD | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | |||
|
MBM29F040A-90PD
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | FUJITSU LTD | PLASTIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 |