Filter Your Search
1 - 2 of 2 results
|
MBM29F080-12PFTR
FUJITSU Limited
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 120 ns | FLASH | MINIMUM 100000 WRITE/ERASE CYCLES | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | YES | 5 µA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | PLASTIC, REVERSE, TSOP-48 | unknown | EAR99 | 8542.32.00.51 | ||
|
MBM29F080-12PFTR-X
FUJITSU Limited
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 120 ns | FLASH | 100K WRITE/ERASE CYCLE MIN | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | YES | 5 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | PLASTIC, REVERSE, TSOP-48 | unknown | EAR99 | 8542.32.00.51 |