Filter Your Search
1 - 10 of 17 results
|
MALREKE05BA233J00K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 63 V | 104.85 mA | 20 % | 3.617 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 62.37 µA | 0.09 | 105 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MALSECA00AF233JARK
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 63 V | 117 mA | 20 % | 3333 | 4.82 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC 60384-4 | 20.79 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | VISHAY INTERTECHNOLOGY INC | , 3333 | unknown | EAR99 | 8532.22.00.20 | |||||||
|
MALREKB05BA233J00K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 63 V | 116 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 62.37 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | Vishay | |||||||||||||||
|
MALREKA05BA233J00K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 63 V | 151 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 62.37 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MALREKB00BA233JL0K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 63 V | 116 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
MALREKB00BA233JM0K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 63 V | 116 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
EKS05BA233J00
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 33 µF | 63 V | 98 mA | 20 % | 3.62 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 10% Capacitance Tolerance On Req | EKS00/5(63V) | e3 | 105 °C | -40 °C | 2 | Radial | Box | Matte Tin (Sn) | 2.5 mm | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
MALREKA00BA233JL0K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 63 V | 151 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKA | EKA | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MALREKE00BA233JM0K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 63 V | 233 mA | 20 % | 3.617 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKE | EKE | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MALREKB00BA233J00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 63 V | 116 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 62.37 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |